040704.5WRA
Littelfuse Inc
Description: Electric Fuse, 4.5A, 32VDC, 50A (IR), Surface Mount, 1206,

Overview of 040704.5WRA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 040704.5WRA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3596
Newark Fuse 32V High I2T Autoc 1206 Tl 4.5A/ Tr |Littelfuse 040704.5WRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3000
$0.3000 Buy Now
DISTI # 18-040704.5WRACT-ND
DigiKey FUSE BRD MT 4.5A 32VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 58
In Stock
  • 1 $0.7200
  • 5 $0.6000
  • 10 $0.5550
  • 50 $0.4622
  • 100 $0.4271
  • 250 $0.3848
  • 500 $0.3554
  • 1,000 $0.3282
  • 3,000 $0.2890
  • 6,000 $0.2737
$0.2737 / $0.7200 Buy Now
DISTI # 576-040704.5WRA
Mouser Electronics Surface Mount Fuses 4.5A 32V TIME DELAY RoHS: Compliant 2282
  • 1 $0.7000
  • 10 $0.6590
  • 25 $0.5790
  • 100 $0.4970
  • 250 $0.4520
  • 500 $0.3840
  • 1,000 $0.3390
  • 3,000 $0.3010
  • 6,000 $0.2950
$0.2950 / $0.7000 Buy Now
DISTI # 040704.5WRA
TTI Surface Mount Fuses 4.5A 32V TIME DELAY Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2890
  • 6,000 $0.2740
$0.2740 / $0.2890 Buy Now

CAD Models for 040704.5WRA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 040704.5WRA by Littelfuse Inc

040704.5WRA
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
Body Breadth
1.63 mm
Body Height
0.835 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Joule Integral-Nom
5 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
4.5 A
Rated Voltage(DC)
32 V
Reference Standard
AEC-Q200; CUL; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.002 s
Want to compare parts?
  1. 040704.5WRA
    Littelfuse Inc
    Electric Fuse, 4.5A, 32VDC, 50A (IR), Surface Mount, 1206,
    VS

Alternate Parts for 040704.5WRA

This table gives cross-reference parts and alternative options found for 040704.5WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 040704.5WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF-0603HIA450M-2 Electric Fuse, Fast Blow, 4.5A, 32VDC, 50A (IR), Surface Mount, 0603, Bourns Inc 040704.5WRA vs SF-0603HIA450M-2
0603SFP450F/32 Electric Fuse, Littelfuse Inc 040704.5WRA vs 0603SFP450F/32
SF-1206HIA450M-2 Electric Fuse, Fast Blow, 4.5A, 32VDC, 50A (IR), Surface Mount, 1206, Bourns Inc 040704.5WRA vs SF-1206HIA450M-2
SF-0603SP450M-2 Electric Fuse, Time Lag Blow, 4.5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc 040704.5WRA vs SF-0603SP450M-2
SF-0603HI450M-2 Electric Fuse, 4.5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc 040704.5WRA vs SF-0603HI450M-2
PF1206H4.5 Electric Fuse ProTek Devices 040704.5WRA vs PF1206H4.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 040704.5WRA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 040704.5WRA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 040704.5WRA would you like to use for your alert(s)?
  • Please alert me when 040704.5WRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 040704.5WRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 040704.5WRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 040704.5WRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 040704.5WRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 040704.5WRA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: