040MS22AAMA1STD
KEMET Corporation
Description: CAP,AL2O3,40UF,0% -TOL,25% +TOL

Overview of 040MS22AAMA1STD by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 040MS22AAMA1STD by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17AC7218
Newark Cap, 40µf, 220Vac, Alu Elec, Can, Capacitance:40µf, Voltage Rating:220Vac, Product Range:Ms Series, Lifetime @ Temperature:500 Hours @ 60°C, Capacitance Tolerance:+25%, -0%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:39Mm, Rohs Compliant: Yes |Kemet 040MS22AAMA1STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.9900
  • 10 $6.2700
  • 25 $5.8400
  • 50 $5.4400
  • 100 $4.9000
  • 500 $4.4900
  • 1,000 $4.0700
  • 2,500 $3.8000
$3.8000 / $6.9900 Buy Now
DISTI # 399-040MS22AAMA1STD-ND
DigiKey CAP ALUM 40UF 220V QC CHAS MT Lead time: 28 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # 77340558
Verical Cap Aluminum Lytic 40uF 220V 0% to 25% (38 X 75mm) Dual Quick Connect 500h 60°C Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Americas - 101
  • 15 $7.5224
  • 75 $6.1594
$6.1594 / $7.5224 Buy Now
DISTI # 040MS22AAMA1STD
Avnet Abacus Motor Run Capacitor, 40 uF, 220 V, 0%, +25%, Chassis Mount, Radial Box - Tab (Alt: 040MS22AAMA1STD) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 040MS22AAMA1STD by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 040MS22AAMA1STD by KEMET Corporation

040MS22AAMA1STD
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
40 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
38 mm
Dielectric Material
ALUMINUM (WET)
Length
75 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Package Style
Quick Connect
Polarity
NON-POLARIZED
Positive Tolerance
25%
Rated (AC) Voltage (URac)
220 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. 040MS22AAMA1STD
    KEMET Corporation
    CAP,AL2O3,40UF,0% -TOL,25% +TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 040MS22AAMA1STD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 040MS22AAMA1STD by KEMET Corporation

Select Manufacturer
Which Manufacturer of 040MS22AAMA1STD would you like to use for your alert(s)?
  • Please alert me when 040MS22AAMA1STD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 040MS22AAMA1STD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 040MS22AAMA1STD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 040MS22AAMA1STD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 040MS22AAMA1STD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 040MS22AAMA1STD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: