Part Details for 0410008HJN by Essentra Components
Overview of 0410008HJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0410008HJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7358-ND
|
DigiKey | JAM NUTS, NATURAL, NYLON 6/6, 1- Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1650 In Stock |
|
$0.3965 / $0.6700 | Buy Now |
DISTI #
144-0410008HJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, 1-8 Thread, .410 Height RoHS: Compliant | 250 |
|
$0.7880 / $1.3200 | Buy Now |
DISTI #
72021789
|
RS | Hex Jam Nut, 1-8 Thread, .410 Height | Essentra Components 0410008HJN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.6320 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 1-8 - Distance Across Flats 37.6 mm (1.48 in) - Overall Height 10.4 mm (0.410 in) RoHS: Compliant | 0 |
|
$0.5110 / $0.7530 | Buy Now |