Part Details for 0412511PJN by Essentra Components
Overview of 0412511PJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0412511PJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8584-ND
|
DigiKey | HEX JAM NUT WASHER FACE 1 1/4-11 Min Qty: 500 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$1.7128 | Buy Now |
DISTI #
144-0412511PJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, Washer Face, 1 1/4-11-1/2 Thread, Natural, Nylon, 500 Per Bag, 2-11/32 OD, 3/8 Hgt RoHS: Compliant | 0 |
|
$1.6000 / $1.6900 | Order Now |
DISTI #
72045394
|
RS | Hex Jam Nut, Washer Face, 1 1/4-11-1/2 Thread | Essentra Components 0412511PJN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 1-1/4-11-1/2 NPT - Distance Across Flats 54 mm (2.125 in) - Overall Height 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |