Part Details for 0416610566 by Molex
Overview of 0416610566 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0416610566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416610566-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 4650 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7931 | Buy Now |
DISTI #
0416610566
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416610566) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416610566
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416610566) RoHS: Compliant Min Qty: 4650 Package Multiple: 4650 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416610566
0416610566 CAD Models
0416610566 Part Data Attributes:
|
0416610566
Molex
Buy Now
Datasheet
|
Compare Parts:
0416610566
Molex
KK 156 HDR ASSY FLAT BKWY 04CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |