Part Details for 0416620546 by Molex
Overview of 0416620546 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0416620546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416620546-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 2700 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3129 | Buy Now |
DISTI #
0416620546
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 0416620546) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2488 | Buy Now |
DISTI #
MOL41662-0546
|
Heilind Electronics | 156 KK BKWY HDR RA TIN 5CKT V ID | Americas - 0 in Stock |
|
$0.2215 / $0.3129 | Buy Now |
Part Details for 0416620546
0416620546 CAD Models
0416620546 Part Data Attributes
|
0416620546
Molex
Buy Now
Datasheet
|
Compare Parts:
0416620546
Molex
156 KK BKWY HDR RA TIN 5CKT VOID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |