Part Details for 0416710003 by Molex
Overview of 0416710003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-04-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4244 / $0.9300 | Buy Now |
DISTI #
0416710003
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710003) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6550 / $0.8682 | Buy Now |
DISTI #
MOL41671-0003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL41671-0003 .156 BKWY HDR STR FRICLC | Americas - 0 in Stock |
|
$0.5820 / $0.7363 | Buy Now |
DISTI #
41671-0003
|
TTI | Headers & Wire Housings 3.96 BRKWY HDR 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 6 Container: Each | Americas - 0 |
|
$0.6110 / $0.6540 | Buy Now |
DISTI #
0416710003
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710003) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6550 / $0.8682 | Buy Now |
DISTI #
0416710003
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0416710003) RoHS: Compliant Min Qty: 3450 Package Multiple: 3450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6550 / $0.8682 | Buy Now |
Part Details for 0416710003
0416710003 CAD Models
0416710003 Part Data Attributes
|
0416710003
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710003
Molex
CONN BKWY HEADER 4POS STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |