Part Details for 0416710008 by Molex
Overview of 0416710008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-09-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9334 / $1.9400 | Buy Now |
DISTI #
0416710008
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710008) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4604 / $2.1270 | Buy Now |
DISTI #
MOL41671-0008
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 09 KT 15 SAU | Americas - 0 in Stock |
|
$1.5632 / $1.8245 | Buy Now |
DISTI #
0416710008
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710008) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4604 / $2.1270 | Buy Now |
DISTI #
0416710008
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710008) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4604 / $2.1270 | Buy Now |
Part Details for 0416710008
0416710008 CAD Models
0416710008 Part Data Attributes
|
0416710008
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710008
Molex
CONN BKWY HEADER 9POS STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |