Part Details for 0416710011 by Molex
Overview of 0416710011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50000-12-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2733 / $2.5800 | Buy Now |
DISTI #
0416710011
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710011) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7734 / $2.8411 | Buy Now |
DISTI #
MOL41671-0011
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 12 KT 15 SAU | Americas - 0 in Stock |
|
$2.0880 / $2.4370 | Buy Now |
DISTI #
41671-0011
|
TTI | Headers & Wire Housings HDR VT 1X12P .156 450/172 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2 Container: Each | Americas - 0 |
|
$1.5000 / $1.5300 | Buy Now |
DISTI #
0416710011
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710011) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7734 / $2.8411 | Buy Now |
Part Details for 0416710011
0416710011 CAD Models
0416710011 Part Data Attributes:
|
0416710011
Molex
Buy Now
|
Compare Parts:
0416710011
Molex
|
Samacsys Manufacturer | Molex |