Part Details for 0416710028 by Molex
Overview of 0416710028 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50001-06-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5769 / $3.0300 | Buy Now |
DISTI #
0416710028
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710028) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9730 / $1.5589 | Buy Now |
DISTI #
MOL41671-0028
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 06 KT 30 SAU | Americas - 0 in Stock |
|
$1.0111 / $1.3372 | Buy Now |
Part Details for 0416710028
0416710028 CAD Models
0416710028 Part Data Attributes:
|
0416710028
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710028
Molex
CONN BKWY HEADER 6POS STR GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |