Part Details for 0416710067 by Molex
Overview of 0416710067 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0416710067-ND
|
DigiKey | KK 156 HEADER ASSY FRLK BKWY 05 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL41671-0067
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BKWY 0 .156 BREAKAPART - LO | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0416710067
0416710067 CAD Models
0416710067 Part Data Attributes
|
0416710067
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710067
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |