Part Details for 0416710550 by Molex
Overview of 0416710550 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416710550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416710550-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2135 | Buy Now |
DISTI #
0416710550
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710550) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0416710550
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0416710550) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416710550
0416710550 CAD Models
0416710550 Part Data Attributes:
|
0416710550
Molex
Buy Now
Datasheet
|
Compare Parts:
0416710550
Molex
KK 156 HDR ASSY FRLK BKWY 05CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |