Part Details for 0416713473 by Molex
Overview of 0416713473 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416713473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416713473-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5700 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4857 | Buy Now |
DISTI #
0416713473
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0416713473) RoHS: Not Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6114 | Buy Now |
DISTI #
MOL41671-3473
|
Heilind Electronics | KK 156 HDR ASSY FRLK BKWY 03 CKT 30 SAU | Americas - 0 in Stock |
|
$0.4593 / $0.5127 | Buy Now |
DISTI #
0416713473
|
Avnet Asia | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole (Alt: 0416713473) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 30 Weeks, 2 Days | 0 |
|
RFQ |