Part Details for 0416720046 by Molex
Overview of 0416720046 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416720046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416720046-ND
|
DigiKey | CONN HEADER R/A 24POS 3.96MM Min Qty: 450 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0065 | Buy Now |
DISTI #
0416720046
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0416720046) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ |
Part Details for 0416720046
0416720046 CAD Models
0416720046 Part Data Attributes
|
0416720046
Molex
Buy Now
Datasheet
|
Compare Parts:
0416720046
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0416720046
This table gives cross-reference parts and alternative options found for 0416720046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0416720046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644755-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0416720046 vs 2-644755-4 |
41672-0173 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41672-0173 |
41682-0023 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41682-0023 |
41672-0150 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41672-0150 |
41682-0046 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41682-0046 |
026586242 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 026586242 |
41672-0107 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41672-0107 |
5-644765-4 | 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 0416720046 vs 5-644765-4 |
41672-0087 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41672-0087 |
41682-0130 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 0416720046 vs 41682-0130 |