Part Details for 0416720203 by Molex
Overview of 0416720203 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0416720203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0416720203-ND
|
DigiKey | CONN HEADER R/A 14POS 3.96MM Min Qty: 35 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2886 | Buy Now |
DISTI #
MOL41672-0203
|
Heilind Electronics | KK 156 HEADER ASSY FRLK BREAK 14 CKT TIN | Americas - 0 in Stock |
|
$1.3608 / $1.8779 | Buy Now |
Part Details for 0416720203
0416720203 CAD Models
0416720203 Part Data Attributes
|
0416720203
Molex
Buy Now
|
Compare Parts:
0416720203
Molex
|
Samacsys Manufacturer | Molex |