Part Details for 041783-0753 by ITT Interconnect Solutions
Overview of 041783-0753 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-301 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1075-301KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1075-301KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 041783-0753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT041783-0753
|
Heilind Electronics | DPX2MA-A106P-A106P-33B-00-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount RoHS: Compliant |
13 Partner Stock |
|
$1,104.5200 / $2,802.1800 | Buy Now |
DISTI #
79020741
|
Verical | Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$842.6500 / $876.3500 | Buy Now |
DISTI #
ITT041783-0753
|
Interstate Connecting Components | DPX2MA-A106P-A106P-33B-00-01 | 0 |
|
Buy Now | |
DISTI #
C1S138504316544
|
Chip1Stop | Unclassified | 13 |
|
$791.0000 / $982.0000 | Buy Now |
|
Master Electronics | Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount RoHS: Compliant |
13 Partner Stock |
|
$1,104.5200 / $2,802.1800 | Buy Now |