Part Details for 042-01527 - MC 30 by Sensopart
Overview of 042-01527 - MC 30 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-272ME | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
PFD2015-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
PFD2015-272MEB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 |
Price & Stock for 042-01527 - MC 30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-042-01527-MC30-ND
|
DigiKey | RETAINING CLIP FOR ROUND M30 HOU Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$14.0000 | Buy Now |