-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.5A, 250VAC, 250VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3612
|
Newark | Smd 250V 2410 Autoc Fa 1.5A/ Tr |Littelfuse 042201.5MRA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.6870 | Buy Now |
DISTI #
18-042201.5MRACT-ND
|
DigiKey | FUSE BRD MT 1.5A 250VAC/VDC 2410 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1721 In Stock |
|
$0.5669 / $1.4500 | Buy Now |
DISTI #
576-042201.5MRA
|
Mouser Electronics | Surface Mount Fuses 1.5A 250V FAST ACTING RoHS: Compliant | 1519 |
|
$0.5660 / $1.4100 | Buy Now |
DISTI #
042201.5MRA
|
TTI | Surface Mount Fuses 1.5A 250V FAST ACTING Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5610 / $0.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
042201.5MRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
042201.5MRA
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 250VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5000 MILLISEC AT 200% RATED VOLTAGE | |
Blow Characteristic | FAST | |
Body Breadth | 2.5 mm | |
Body Height | 2.24 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2510 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | AEC-Q200; CE; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |