-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 50A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-825MRB | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ4414-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1717, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3617
|
Newark | Smd 250V 2410 Fa 1.25A/ Tr |Littelfuse 04221.25MR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.5970 | Buy Now |
DISTI #
18-04221.25MRCT-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1520 In Stock |
|
$0.4875 / $1.2200 | Buy Now |
DISTI #
576-04221.25MR
|
Mouser Electronics | Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant | 1990 |
|
$0.4870 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
DISTI #
04221.25MR
|
TTI | Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4880 / $0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04221.25MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04221.25MR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 2.5 mm | |
Body Height | 2.24 mm | |
Body Length or Diameter | 6.25 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |