Part Details for 0423751246 by Molex
Overview of 0423751246 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0423751246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17769-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23087 In Stock |
|
$0.0772 / $0.2200 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
DISTI #
MOL42375-1246
|
Heilind Electronics | KK 100 HDR ASSY BKWY 04 CKT T N | Americas - 0 in Stock |
|
$0.0988 / $0.1037 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
DISTI #
0423751246
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751246) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1237 | Buy Now |
Part Details for 0423751246
0423751246 CAD Models
0423751246 Part Data Attributes
|
0423751246
Molex
Buy Now
Datasheet
|
Compare Parts:
0423751246
Molex
KK 100 HDR ASSY BKWY 04CKT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |