Part Details for 0423751855 by Molex
Overview of 0423751855 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0423751855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423751855-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
27304 In Stock |
|
$0.0500 / $0.1400 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
DISTI #
MOL42375-1855
|
Heilind Electronics | KK 100 HDR ASSY BKWY 02 CKT T N | Americas - 0 in Stock |
|
$0.0441 / $0.0455 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
DISTI #
0423751855
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: 0423751855) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
Part Details for 0423751855
0423751855 CAD Models
0423751855 Part Data Attributes
|
0423751855
Molex
Buy Now
Datasheet
|
Compare Parts:
0423751855
Molex
KK 100 HDR ASSY BKWY 02CKT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | CSA; UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |