Part Details for 0423753397 by Molex
Overview of 0423753397 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0423753397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423753397-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 6000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3871 | Buy Now |
DISTI #
0423753397
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753397) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3012 | Buy Now |
DISTI #
MOL42375-3397
|
Heilind Electronics | KK 100 HDR ASSY BKWY 05 CKT | Americas - 0 in Stock |
|
$0.3660 / $0.4087 | Buy Now |
DISTI #
67564857
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2314 | Americas - 26 |
|
$0.5833 / $1.1027 | Buy Now |
DISTI #
C1S516500402157
|
Chip1Stop | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 26 |
|
$1.1027 | Buy Now |
Part Details for 0423753397
0423753397 CAD Models
0423753397 Part Data Attributes
|
0423753397
Molex
Buy Now
Datasheet
|
Compare Parts:
0423753397
Molex
KK 100 HDR ASSY BKWY 05CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |