Part Details for 0423760687 by Molex
Overview of 0423760687 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0423760687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423760687-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 150 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7065 | Buy Now |
DISTI #
MOL42376-0687
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 06 CK 15 SGOLD | Americas - 0 in Stock |
|
$0.4880 / $0.4952 | Buy Now |
Part Details for 0423760687
0423760687 CAD Models
0423760687 Part Data Attributes
|
0423760687
Molex
Buy Now
Datasheet
|
Compare Parts:
0423760687
Molex
KK 100 HDR ASSY RA BKWY 06CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |