Part Details for 0423770962 by Molex
Overview of 0423770962 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0423770962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0423770962-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1676 | Buy Now |
DISTI #
0423770962
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0423770962) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7835 | Buy Now |
DISTI #
MOL42377-0962
|
Heilind Electronics | KK 100 HDR ASSY RA BKWY 36 CK 15 SGOLD | Americas - 0 in Stock |
|
$2.0082 / $2.2091 | Buy Now |
DISTI #
42377-0962
|
TTI | Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 36 Ckt 15 SGold RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3100 | Buy Now |
Part Details for 0423770962
0423770962 CAD Models
0423770962 Part Data Attributes
|
0423770962
Molex
Buy Now
Datasheet
|
Compare Parts:
0423770962
Molex
KK 100 HDR ASSY RA BKWY 36CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |