Part Details for 0424740441 by Molex
Overview of 0424740441 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0424740441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424740441-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 6000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6809 | Buy Now |
DISTI #
0424740441
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Trays (Alt: 0424740441) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9023 | Buy Now |
DISTI #
MOL42474-0441
|
Heilind Electronics | MINIFIT JR BMI PMRCPT DLRW V- 4CKT BLK | Americas - 0 in Stock |
|
$0.7070 / $0.7566 | Buy Now |