Part Details for 0424910313 by Molex
Overview of 0424910313 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0424910313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0424910313-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 5250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4197 | Buy Now |
DISTI #
0424910313
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0424910313) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5283 | Buy Now |
DISTI #
V79:2366_17799415
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 1611 |
|
$0.5222 / $0.6320 | Buy Now |
DISTI #
MOL42491-0313
|
Heilind Electronics | KK 156 HDR FRLK PEG 03 CKT 15 SGOLD | Americas - 0 in Stock |
|
$0.3969 / $0.4430 | Buy Now |
DISTI #
66986644
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2125 | Americas - 1611 |
|
$0.5222 / $0.6320 | Buy Now |
DISTI #
42491-0313
|
TTI | Headers & Wire Housings KK 156 Hdr FrLk Peg 03 Ckt 15 SGold RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 4519 In Stock |
|
$0.7040 | Buy Now |
DISTI #
0424910313
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0424910313) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5283 | Buy Now |