Part Details for 0428 by Pro Elec
Overview of 0428 by Pro Elec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0650
|
Newark | Socket, Trailing, 1Way, White, No. Of Outlets:1Outlets, Outlet Type:Uk, Current Rating:13A, Supply Voltage V Ac:230V, Plug Type:-, Cable Length:-, Product Range:-, Colour:White, Connector Body Material:Nylon (Polyamide) Body, Rohs Compliant: Na |Pro Elec 0428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.2000 / $1.3500 | Buy Now |
DISTI #
1286431
|
element14 Asia-Pacific | SOCKET, TRAILING, 1WAY, WHITE RoHS: Not Compliant Min Qty: 1 Container: Each | 43 |
|
$0.9843 / $1.2434 | Buy Now |
DISTI #
1286431
|
Farnell | SOCKET, TRAILING, 1WAY, WHITE RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 43 |
|
$1.0476 / $1.1254 | Buy Now |