-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1932-ND
|
DigiKey | CONN PLUG HSG 2POS 10.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25353 In Stock |
|
$0.9382 / $1.8100 | Buy Now |
DISTI #
0428180212
|
Avnet Americas | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180212) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6027 / $0.7045 | Buy Now |
DISTI #
MOL42818-0212
|
Heilind Electronics | MINIFIT SR PLG HSG/TPA /MNTEAR | Americas - 6164 in Stock19500 On Order |
|
$0.5759 / $0.7280 | Buy Now |
DISTI #
42818-0212
|
TTI | Headers & Wire Housings MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 9561 In Stock |
|
$0.4900 / $0.6330 | Buy Now |
DISTI #
0428180212
|
Avnet Americas | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180212) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6027 / $0.7045 | Buy Now |
DISTI #
0428180212
|
Avnet Americas | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag - Bulk (Alt: 0428180212) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6027 / $0.7045 | Buy Now |
DISTI #
MOL42818-0212
|
Interstate Connecting Components | MINIFIT SR PLG HSG/TPA /MNTEAR | 10273250 On Order |
|
$0.5759 / $0.7280 | Buy Now |
DISTI #
000000000000039376
|
Sager | Headers & Wire Housings MINI-FIT SR PLG 02P Min Qty: 1 | 5445 |
|
$0.5500 / $0.7000 | Buy Now |
DISTI #
0428180212
|
Avnet Asia | Conn Housing PL 2 POS 10mm Crimp ST Panel Mount Bag (Alt: 0428180212) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0428180212
Molex
Buy Now
Datasheet
|
Compare Parts:
0428180212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | 42816-0212 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0428180212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428180212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4-3302-FHT-05 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-FHT-05 |
P7-3302-BBS-47 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P7-3302-BBS-47 |
P7-3302-CCT-05 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P7-3302-CCT-05 |
P4-3302-CCT-05 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-CCT-05 |
P4-3302-CCT-M | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-CCT-M |
P4-3302-BBS-04 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-BBS-04 |
P4-3302-BBS-2 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-BBS-2 |
P7-3302-FHT-03 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P7-3302-FHT-03 |
P7-3302-CCT-78 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P7-3302-CCT-78 |
P4-3302-FHT-47 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0428180212 vs P4-3302-FHT-47 |