Part Details for 0428193243 by Molex
Overview of 0428193243 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428193243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23247-ND
|
DigiKey | CONN HEADER VERT 3POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1165 In Stock |
|
$4.4687 / $7.6600 | Buy Now |
DISTI #
0428193243
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428193243) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.8571 / $5.4989 | Buy Now |
DISTI #
MOL42819-3243
|
Heilind Electronics | MINIFIT SR HDR VERT 250 CLIP CKT GOLD | Americas - 0 in Stock |
|
$4.2638 / $4.7169 | Buy Now |
DISTI #
0428193243
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428193243) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.8571 / $5.4989 | Buy Now |
Part Details for 0428193243
0428193243 CAD Models
0428193243 Part Data Attributes:
|
0428193243
Molex
Buy Now
Datasheet
|
Compare Parts:
0428193243
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428193243
This table gives cross-reference parts and alternative options found for 0428193243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428193243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1813740000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0428193243 vs 1813740000 |
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0428193243 vs IPBT-103-H1-T-S-RA-K |
MPT-03-01-01-L-RA-LC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Samtec Inc | 0428193243 vs MPT-03-01-01-L-RA-LC |
IPL1-103-02-S-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0428193243 vs IPL1-103-02-S-SH-K |
93070-0009 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428193243 vs 93070-0009 |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0428193243 vs IPL1-103-03-F-SH-K |
IPL1-103-02-S-S | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0428193243 vs IPL1-103-02-S-S |
1-350789-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 0428193243 vs 1-350789-2 |
IPL1-103-03-S-SH-K-TR | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0428193243 vs IPL1-103-03-S-SH-K-TR |
IPBT-103-H2-T-S-GP | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0428193243 vs IPBT-103-H2-T-S-GP |