Part Details for 0428195212 by Molex
Overview of 0428195212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428195212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1940-ND
|
DigiKey | CONN HEADER VERT 5POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
631 In Stock |
|
$7.2179 / $11.2000 | Buy Now |
DISTI #
0428195212
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428195212) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.1313 | Buy Now |
DISTI #
MOL42819-5212
|
Heilind Electronics | MINIFIT SR HDR VERT 062 CLIP CKT TIN | Americas - 0 in Stock |
|
$7.9362 / $8.6184 | Buy Now |
DISTI #
77260184
|
Verical | Conn Wire to Board HDR 5 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 864 Package Multiple: 864 Date Code: 2343 | Americas - 864 |
|
$6.9286 / $7.3688 | Buy Now |
DISTI #
C1S516500958160
|
Chip1Stop | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Mini-Fit Sr? Tray RoHS: Compliant | 864 |
|
$7.6700 / $7.7900 | Buy Now |
Part Details for 0428195212
0428195212 CAD Models
0428195212 Part Data Attributes
|
0428195212
Molex
Buy Now
Datasheet
|
Compare Parts:
0428195212
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428195212
This table gives cross-reference parts and alternative options found for 0428195212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428195212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195212 vs 0908792747 |
1-178488-9 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0428195212 vs 1-178488-9 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0428195212 vs 178498-9 |
71231-0607 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195212 vs 71231-0607 |
0712310107 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195212 vs 0712310107 |
43160-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195212 vs 43160-5505 |
10136646-05114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0428195212 vs 10136646-05114LF |
4-1318301-5 | 5 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 0428195212 vs 4-1318301-5 |
43160-3205 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195212 vs 43160-3205 |
43160-0605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195212 vs 43160-0605 |