Part Details for 0428195224 by Molex
Overview of 0428195224 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428195224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428195224-ND
|
DigiKey | CONN HEADER VERT 5POS 10MM Min Qty: 864 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2978 | Buy Now |
DISTI #
0428195224
|
Avnet Americas | MF Sr Vt Hdr Assy 093 Cp 5ckt Sil Lubed - Trays (Alt: 0428195224) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Container: Tray | 0 |
|
RFQ |
Part Details for 0428195224
0428195224 CAD Models
0428195224 Part Data Attributes
|
0428195224
Molex
Buy Now
Datasheet
|
Compare Parts:
0428195224
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY |