Part Details for 0428195243 by Molex
Overview of 0428195243 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428195243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428195243-ND
|
DigiKey | CONN HEADER VERT 5POS 10MM Min Qty: 864 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6165 | Buy Now |
DISTI #
0428195243
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428195243) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Container: Tray | 0 |
|
RFQ |
Part Details for 0428195243
0428195243 CAD Models
0428195243 Part Data Attributes
|
0428195243
Molex
Buy Now
Datasheet
|
Compare Parts:
0428195243
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428195243
This table gives cross-reference parts and alternative options found for 0428195243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428195243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195243 vs 0908792747 |
0359790510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195243 vs 0359790510 |
46007-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195243 vs 46007-5505 |
43160-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195243 vs 43160-1705 |
39-30-1059 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195243 vs 39-30-1059 |
0359780510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195243 vs 0359780510 |
10136646-05212LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0428195243 vs 10136646-05212LF |
46007-5105 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 0428195243 vs 46007-5105 |
43160-5805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0428195243 vs 43160-5805 |
0460075305 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428195243 vs 0460075305 |