-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 8P10C VERT UNSHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23250-ND
|
DigiKey | CONN MOD JACK 8P10C VERT UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2192 In Stock |
|
$0.7811 / $1.5100 | Buy Now |
DISTI #
0428781003
|
Avnet Americas | MODJK .062 VER LOPRO W/O MTG EAR AU 8/10 - Trays (Alt: 0428781003) RoHS: Compliant Min Qty: 2940 Package Multiple: 1470 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.8360 / $0.9722 | Buy Now |
DISTI #
MOL42878-1003
|
Heilind Electronics | MODJK .062 VER LOPRO W/O MTG AR AU 8/10 | Americas - 0 in Stock |
|
$0.6942 / $0.8245 | Buy Now |
DISTI #
0428781003
|
Avnet Asia | MODJK .062 VER LOPRO W/O MTG EAR AU 8/10 (Alt: 0428781003) RoHS: Compliant Min Qty: 2940 Package Multiple: 1470 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0428781003
Molex
Buy Now
Datasheet
|
Compare Parts:
0428781003
Molex
CONN MOD JACK 8P10C VERT UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |