-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5481-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
50292 In Stock |
|
$1.0985 / $2.1200 | Buy Now |
DISTI #
0428788410
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428788410) RoHS: Compliant Min Qty: 1470 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 1572 |
|
$0.8379 / $0.9228 | Buy Now |
DISTI #
V36:1790_06488241
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2319 | Americas - 1787 |
|
$1.0470 / $2.0689 | Buy Now |
DISTI #
V99:2348_06488241
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2211 | Americas - 877 |
|
$0.7192 | Buy Now |
DISTI #
MOL42878-8410
|
Heilind Electronics | MODJACK 062 FLGLS LOPRO W/O C IP 8/8 | Americas - 2292 in Stock |
|
$0.7799 / $0.7915 | Buy Now |
DISTI #
42878-8410
|
TTI | Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flangeless low pro RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tray |
Americas - 7980 In Stock |
|
$0.8000 / $0.8400 | Buy Now |
DISTI #
0428788410
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428788410) RoHS: Compliant Min Qty: 1470 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 1572 |
|
$0.8379 / $0.9228 | Buy Now |
DISTI #
MOL42878-8410
|
Interstate Connecting Components | MODJACK 062 FLGLS LOPRO W/O C IP 8/8 | 688 |
|
$0.7799 / $0.7915 | Buy Now |
DISTI #
0428788410
|
Avnet Asia | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 (Alt: 0428788410) RoHS: Compliant Min Qty: 2940 Package Multiple: 1470 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy