Part Details for 0428920088 by Molex
Overview of 0428920088 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428920088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428920088-ND
|
DigiKey | CONN HEADER R/A 10POS 3.96MM Min Qty: 750 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8918 | Buy Now |
DISTI #
0428920088
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0428920088) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1645 / $3.7873 | Buy Now |
DISTI #
MOL42892-0088
|
Heilind Electronics | KK 156 HDR FRLK RTAN PEG 10 C T SGOLD | Americas - 0 in Stock |
|
$2.3815 / $3.2864 | Buy Now |