Part Details for 04290595-000 by TE Connectivity
Overview of 04290595-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04290595-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5348
|
Newark | Cable Assy Gca/Hca To Ldm-1000 |Te Connectivity Sensors 04290595-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.4000 / $251.6400 | Buy Now |
DISTI #
04290595-000-ND
|
DigiKey | POSITION SENSOR Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.5767 | Buy Now |
DISTI #
04290595-000
|
Avnet Americas | Cable Assembly for LVDTs and RVDTs with our Electronic Signal Conditioners HCA/HCI/GCA/R-36AS Transducer to LDM-1000/PML-1000 - Bulk (Alt: 04290595-000) Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$235.6696 / $283.6024 | Buy Now |
DISTI #
571-04290595-000
|
Mouser Electronics | Sensor Hardware & Accessories GCA/HCA TO LDM-1000 CABLE ASSY RoHS: Not Compliant | 0 |
|
$265.6200 / $302.5600 | Order Now |
|
Future Electronics | CABLE ASSY GCA/HCA TO LDM-1000 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Tray | 0Tray |
|
$283.4300 / $297.6100 | Buy Now |
DISTI #
TSS04290595-000
|
Heilind Electronics | HCA/HCI/GCA/R36AS TO LDM-1000/ | Americas - 0 in Stock |
|
$235.7059 / $246.5847 | Buy Now |
|
Onlinecomponents.com | CABLE ASSY GCA/HCA TO LDM-1000 | 0 |
|
$231.1100 / $289.5900 | Buy Now |
DISTI #
04290595-000
|
Avnet Americas | Cable Assembly for LVDTs and RVDTs with our Electronic Signal Conditioners HCA/HCI/GCA/R-36AS Transducer to LDM-1000/PML-1000 - Bulk (Alt: 04290595-000) Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$235.6696 / $283.6024 | Buy Now |
DISTI #
TSS04290595-000
|
Interstate Connecting Components | HCA/HCI/GCA/R36AS TO LDM-1000/ | 0 |
|
Buy Now | |
DISTI #
04290595-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 3 | 0 |
|
$213.9900 / $249.6500 | Buy Now |
Part Details for 04290595-000
04290595-000 CAD Models
04290595-000 Part Data Attributes:
|
04290595-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
04290595-000
TE Connectivity
Inductive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,INDUCTIVE |