Part Details for 0430200411 by Molex
Overview of 0430200411 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430200411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26393-ND
|
DigiKey | CONN PLUG HSG 4POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9403 In Stock |
|
$0.1940 / $0.4600 | Buy Now |
DISTI #
0430200411
|
Avnet Americas | Micro-Fit 3.0 Plug Housing Dual Row Glow Wire Capable 4 Circuits Nylon Black Bag - Bulk (Alt: 0430200411) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2533 | Buy Now |
DISTI #
MOL43020-0411
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL43020-0411 | Americas - 0 in Stock |
|
$0.1993 / $0.2124 | Buy Now |
DISTI #
43020-0411
|
TTI | Headers & Wire Housings MicroFit Plug DR 4Ckt Glow Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9740 In Stock |
|
$0.1900 / $0.4130 | Buy Now |
Part Details for 0430200411
0430200411 CAD Models
0430200411 Part Data Attributes
|
0430200411
Molex
Buy Now
Datasheet
|
Compare Parts:
0430200411
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |