-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2764-ND
|
DigiKey | CONN PLUG HSG 10POS 3.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26948 In Stock |
|
$0.3356 / $0.8100 | Buy Now |
DISTI #
0430201001
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430201001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3316 / $0.4396 | Buy Now |
DISTI #
95C0735
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2379 Partner Stock |
|
$0.4980 / $0.8430 | Buy Now |
DISTI #
MOL43020-1001
|
Heilind Electronics | MICROFIT 3.0 PLUG DR FREEHANG 10CKT | Americas - 11937 in Stock |
|
$0.3242 / $0.4098 | Buy Now |
DISTI #
43020-1001
|
TTI | Headers & Wire Housings PLUG FREE HNG 10P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 25480 In Stock |
|
$0.2690 / $0.3620 | Buy Now |
DISTI #
0430201001
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430201001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3316 / $0.4396 | Buy Now |
DISTI #
95C0735
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2379 Partner Stock |
|
$0.4980 / $0.8430 | Buy Now |
DISTI #
0430201001
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430201001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3316 / $0.4396 | Buy Now |
DISTI #
95C0735
|
Avnet Americas | Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 95C0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2379 Partner Stock |
|
$0.4980 / $0.8430 | Buy Now |
DISTI #
MOL43020-1001
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR FREEHANG 10CKT | 1989 |
|
$0.3242 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430201001
Molex
Buy Now
Datasheet
|
Compare Parts:
0430201001
Molex
10 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |