Part Details for 0430201800 by Molex
Overview of 0430201800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0430201800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0430201800-ND
|
DigiKey | CONN PLUG HSG 18POS 3.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3929 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
0430201800
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201800) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.8989 | Buy Now |
DISTI #
25M3675
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 25M3675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 348 Partner Stock |
|
$0.8690 / $1.2600 | Buy Now |
DISTI #
MOL43020-1800
|
Heilind Electronics | MICROFIT 3.0 PLUG DR PNLMNT 1 CKT | Americas - 19788 in Stock |
|
$0.5300 / $0.7827 | Buy Now |
DISTI #
43020-1800
|
TTI | Headers & Wire Housings 3MM MICRO-FIT 18 CKT Dual Row RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 1668 In Stock |
|
$0.7020 | Buy Now |
DISTI #
0430201800
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201800) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.8989 | Buy Now |
DISTI #
25M3675
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 25M3675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 348 Partner Stock |
|
$0.8690 / $1.2600 | Buy Now |
DISTI #
0430201800
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 0430201800) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.8989 | Buy Now |
DISTI #
25M3675
|
Avnet Americas | Conn Housing PL 18 POS 3mm Crimp ST Bag - Bulk (Alt: 25M3675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 348 Partner Stock |
|
$0.8690 / $1.2600 | Buy Now |
DISTI #
MOL43020-1800
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR PNLMNT 1 CKT | 5936 |
|
$0.5300 / $0.7827 | Buy Now |
Part Details for 0430201800
0430201800 CAD Models
0430201800 Part Data Attributes
|
0430201800
Molex
Buy Now
Datasheet
|
Compare Parts:
0430201800
Molex
18 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |