-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1785-ND
|
DigiKey | CONN RCPT HSG 6POS 3.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20242 In Stock |
|
$0.2595 / $0.5500 | Buy Now |
DISTI #
0430250600
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount - Bulk (Alt: 0430250600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3236890000 Factory Stock |
|
$0.1990 / $0.2326 | Buy Now |
DISTI #
MOL43025-0600
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 6CKT | Americas - 130146 in Stock |
|
$0.1902 / $0.2404 | Buy Now |
DISTI #
43025-0600
|
TTI | Headers & Wire Housings RECEPTACLE 6P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 65225 In Stock |
|
$0.1870 / $0.2460 | Buy Now |
DISTI #
0430250600
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount - Bulk (Alt: 0430250600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3236890000 Factory Stock |
|
$0.1990 / $0.2326 | Buy Now |
DISTI #
0430250600
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount - Bulk (Alt: 0430250600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3236890000 Factory Stock |
|
$0.1990 / $0.2326 | Buy Now |
DISTI #
MOL43025-0600
|
Interstate Connecting Components | MICROFIT 3.0 DR RCPT 6CKT | 21691 |
|
$0.1902 / $0.2404 | Buy Now |
DISTI #
0430250600
|
Avnet Asia | Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount (Alt: 0430250600) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430250600
Molex
Buy Now
Datasheet
|
Compare Parts:
0430250600
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |