There are no models available for this part yet.
Overview of 0430251810 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430251810 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0430251810-ND
|
DigiKey | CONN RCPT HSG 18POS 3.00MM Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8329 | Buy Now | |
DISTI #
0430251810
|
Avnet Americas | Conn Housing Micro-Fit Power RCP 18 POS 3mm ST Cable Mount Bag - Bulk (Alt: 0430251810) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6284 | Buy Now | |
DISTI #
MOL43025-1810
|
Heilind Electronics | MICROFIT 3.0 DR RECEPT 18CKT G MICRO-FIT RECEPT HSG | Americas - 0 in Stock |
|
$0.6418 / $0.8488 | Buy Now |
CAD Models for 0430251810 by Molex
Part Data Attributes for 0430251810 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
MICRO-FIT 3.0, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0430251810
This table gives cross-reference parts and alternative options found for 0430251810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430251810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0684251895 | Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0430251810 vs 0684251895 |
0050361668 | Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0430251810 vs 0050361668 |