Part Details for 0430252010 by Molex
Overview of 0430252010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430252010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430252010-ND
|
DigiKey | CONN RCPT HSG 20POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8502 / $1.6400 | Buy Now |
DISTI #
0430252010
|
Avnet Americas | MLX430252010 - Bulk (Alt: 0430252010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7183 / $1.0463 | Buy Now |
DISTI #
MOL43025-2010
|
Heilind Electronics | MICROFIT 3.0 DR RECEPT 20CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0430252010
|
Avnet Americas | MLX430252010 - Bulk (Alt: 0430252010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7183 / $1.0463 | Buy Now |
Part Details for 0430252010
0430252010 CAD Models
0430252010 Part Data Attributes:
|
0430252010
Molex
Buy Now
Datasheet
|
Compare Parts:
0430252010
Molex
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MICRO FIT 3.0, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0430252010
This table gives cross-reference parts and alternative options found for 0430252010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430252010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-917659-8 | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0430252010 vs 1-917659-8 |