Part Details for 0430252400 by Molex
Overview of 0430252400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430252400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2494-ND
|
DigiKey | CONN RCPT HSG 24POS 3.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3854 In Stock |
|
$0.8485 / $1.6400 | Buy Now |
DISTI #
0430252400
|
Avnet Americas | Conn Housing F 24 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430252400) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3700 |
|
$0.5777 / $0.6998 | Buy Now |
DISTI #
MOL43025-2400
|
Heilind Electronics | MICROFIT 3.0 DR RCPT 24CKT | Americas - 19313 in Stock1500 On Order |
|
$0.5457 / $0.6899 | Buy Now |
|
Quest Components | 192 |
|
$0.6930 / $2.3100 | Buy Now | |
DISTI #
43025-2400
|
TTI | Headers & Wire Housings RECEPTACLE 24P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 36606 In Stock |
|
$0.5460 / $0.5730 | Buy Now |
DISTI #
0430252400
|
Avnet Americas | Conn Housing F 24 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430252400) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3700 |
|
$0.5777 / $0.6998 | Buy Now |
DISTI #
0430252400
|
Avnet Americas | Conn Housing F 24 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430252400) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3700 |
|
$0.5777 / $0.6998 | Buy Now |
DISTI #
MOL43025-2400
|
Interstate Connecting Components | MICROFIT 3.0 DR RCPT 24CKT | 3219250 On Order |
|
$0.5457 / $0.6899 | Buy Now |
DISTI #
000000000000039397
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 REC 02X12P Min Qty: 1 | 2114 |
|
$0.5043 / $0.6648 | Buy Now |
DISTI #
0430252400
|
Avnet Asia | Conn Housing F 24 POS 3mm Crimp ST Cable Mount Bag (Alt: 0430252400) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430252400
0430252400 CAD Models
0430252400 Part Data Attributes
|
0430252400
Molex
Buy Now
Datasheet
|
Compare Parts:
0430252400
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430252400
This table gives cross-reference parts and alternative options found for 0430252400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430252400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90327-3324 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 0430252400 vs 90327-3324 |
HLE-112-02-S-DV-BE-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0430252400 vs HLE-112-02-S-DV-BE-K |
M55302/64-C24X | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 0430252400 vs M55302/64-C24X |
SSM-112-S-DV-001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0430252400 vs SSM-112-S-DV-001 |
91596-424LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0430252400 vs 91596-424LF |
GT9-24D-2.54DSA(75) | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 0430252400 vs GT9-24D-2.54DSA(75) |
HLE-112-02-S-DV-BE-K-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0430252400 vs HLE-112-02-S-DV-BE-K-TR |
51338-0249 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 0430252400 vs 51338-0249 |
HLE-112-02-G-DV-BE-K-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0430252400 vs HLE-112-02-G-DV-BE-K-TR |
ESQT-112-02-F-D-408 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0430252400 vs ESQT-112-02-F-D-408 |