Part Details for 0430400000 by Weidmüller Interface GmbH & Co. KG
Overview of 0430400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9468
|
Newark | G 20/0.20A/F Rohs Compliant: Yes |Weidmuller 0430400000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.3000 | Buy Now |
DISTI #
0430400000-ND
|
DigiKey | FUSE 5X20MM .2A 250VAC FST Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
0430400000
|
Avnet Americas | FUSE 5X20MM,.2A,250VAC,FST -EA - Bag (Alt: 0430400000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$1.5679 / $1.8062 | Buy Now |
DISTI #
470-0430400000
|
Mouser Electronics | Cartridge Fuses G 20/0.20A/F | 13 |
|
$1.5800 / $3.7900 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge 3.15A 250V |
10 In Stock |
|
$2.4900 / $4.9400 | Buy Now |
DISTI #
0430400000
|
Avnet Americas | FUSE 5X20MM,.2A,250VAC,FST -EA - Bag (Alt: 0430400000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$1.5679 / $1.8062 | Buy Now |
|
Master Electronics | Fuse Cartridge 3.15A 250V |
10 In Stock |
|
$2.4900 / $4.9400 | Buy Now |