Part Details for 0430450216 by Molex
Overview of 0430450216 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430450216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14301CT-ND
|
DigiKey | CONN HEADER SMD 2POS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13019 In Stock |
|
$1.0581 / $2.7700 | Buy Now |
DISTI #
0430450216
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450216) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1894 / $1.9055 | Buy Now |
DISTI #
MOL43045-0216
|
Heilind Electronics | MICROFIT 3.0 VERT SMT/CLIP DR 15AU 2 CKT | Americas - 0 in Stock |
|
$1.2360 / $1.6345 | Buy Now |
DISTI #
0430450216
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430450216) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1894 / $1.9055 | Buy Now |
Part Details for 0430450216
0430450216 CAD Models
0430450216 Part Data Attributes:
|
0430450216
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450216
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0430450216
This table gives cross-reference parts and alternative options found for 0430450216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68715-502H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0430450216 vs 68715-502H |
54102-T12-01RLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450216 vs 54102-T12-01RLF |
54102-F32-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450216 vs 54102-F32-01R |
54102-F34-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450216 vs 54102-F34-01R |
54102-G05-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450216 vs 54102-G05-01R |
HTSW-101-08-H-D | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0430450216 vs HTSW-101-08-H-D |
54102-T10-01RLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0430450216 vs 54102-T10-01RLF |
54102-F32-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450216 vs 54102-F32-01R |
54102-T05-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450216 vs 54102-T05-01R |
54102-F06-01R | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0430450216 vs 54102-F06-01R |