There are no models available for this part yet.
Overview of 0430450228 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450228 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM10659-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 7 Weeks Container: Tray |
16709 In Stock |
|
$0.5884 / $1.1800 | Buy Now | |
DISTI #
0430450228
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 84639 |
|
$0.7874 | Buy Now | |
DISTI #
MOL43045-0228
|
Heilind Electronics | MICROFIT 3.0 VERT TH HDR DR 1 AU 2CKT | Americas - 4491 in Stock |
|
$0.4720 / $0.5966 | Buy Now | |
DISTI #
75702895
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 3168 Package Multiple: 3168 Date Code: 2338 | Americas - 3168 |
|
$0.5406 / $0.5690 | Buy Now | |
DISTI #
62506799
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2220 | Americas - 743 |
|
$0.8558 / $1.0793 | Buy Now | |
DISTI #
66335054
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1702 | Americas - 53 |
|
$0.3742 | Buy Now | |
DISTI #
43045-0228
|
TTI | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 15Au 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 44 Container: Tray |
Americas - 6292 In Stock |
|
$0.5280 | Buy Now | |
DISTI #
MOL43045-0228
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR 1 AU 2CKT | 898 |
|
$0.4720 / $0.5966 | Buy Now | |
DISTI #
0430450228
|
Avnet Asia | Conn Wire to Board HDR 2 POS 3mm Solder ST Thru-Hole Tray (Alt: 0430450228) RoHS: Compliant Min Qty: 3168 Package Multiple: 3168 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0430450228 by Molex
Part Data Attributes for 0430450228 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0430450228
This table gives cross-reference parts and alternative options found for 0430450228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-02-2-YO-15-322-LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450228 vs 8614-00-02-2-YO-15-322-LF |
65614-902 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450228 vs 65614-902 |
68480-402H | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 0430450228 vs 68480-402H |
10119109-802022LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450228 vs 10119109-802022LF |
55840-3048 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | 0430450228 vs 55840-3048 |
90824-301 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450228 vs 90824-301 |
95159-202LF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0430450228 vs 95159-202LF |
8614-00-02-2-YO-1-323 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450228 vs 8614-00-02-2-YO-1-323 |
95066-002HLF | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0430450228 vs 95066-002HLF |
86837-802 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0430450228 vs 86837-802 |
Related Parts for 0430450228
-
0430451028Headers and Edge Type Connectors
-
C3225X7R2A225K230ABFixed Capacitors
-
39-29-9029Power Connectors
-
SMBJ60ATransient Suppressors
-
FBMH3216HM221NTVData Line Filters
-
DMN61D8LVT-13Small Signal Field-Effect Transistors
-
OPA377AIDCKROperational Amplifiers
-
MAX3221IDBRLine Driver or Receivers
-
SMD100F-2Non-linear Resistors