-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8290
|
Newark | Microfit 3.0 Vert Th Hdr Dr Tin 4Ckt Rohs Compliant: Yes |Molex 0430450427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1921 |
|
$0.6100 / $0.9770 | Buy Now |
DISTI #
WM10667-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
11806 In Stock |
|
$0.7933 / $1.5300 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 1921 |
|
$0.6092 / $0.9761 | Buy Now |
DISTI #
MOL43045-0427
|
Heilind Electronics | MICROFIT 3.0 VERT TH HDR DR T N 4CKT | Americas - 13698 in Stock |
|
$0.7281 / $0.9204 | Buy Now |
DISTI #
43045-0427
|
TTI | Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray | Americas - 0 |
|
$0.5540 / $0.6620 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 1921 |
|
$0.6092 / $0.9761 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9559 / $1.3410 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 7 Weeks, 0 Days Container: Tray | 1921 |
|
$0.6092 / $0.9761 | Buy Now |
DISTI #
0430450427
|
Avnet Americas | Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray - Trays (Alt: 0430450427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9559 / $1.3410 | Buy Now |
DISTI #
MOL43045-0427
|
Interstate Connecting Components | MICROFIT 3.0 VERT TH HDR DR T N 4CKT | 2739 |
|
$0.7281 / $0.9204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450427
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450427
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |