Part Details for 0430450429 by Molex
Overview of 0430450429 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10677-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3628 In Stock |
|
$1.1233 / $2.1700 | Buy Now |
DISTI #
0430450429
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450429) RoHS: Compliant Min Qty: 2232 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6218 |
|
$0.8628 / $1.3823 | Buy Now |
DISTI #
MOL43045-0429
|
Heilind Electronics | MICROFIT 3.0 VERT TH HDR DR 3 AU 4CKT | Americas - 0 in Stock |
|
$0.8966 / $1.1857 | Buy Now |
DISTI #
43045-0429
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 31 Container: Tray |
Americas - 6727 In Stock |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
0430450429
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450429) RoHS: Compliant Min Qty: 2232 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6218 |
|
$0.8628 / $1.3823 | Buy Now |
DISTI #
0430450429
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430450429) RoHS: Compliant Min Qty: 2232 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 6218 |
|
$0.8628 / $1.3823 | Buy Now |
DISTI #
0430450429
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray (Alt: 0430450429) RoHS: Compliant Min Qty: 2232 Package Multiple: 2232 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430450429
0430450429 CAD Models
0430450429 Part Data Attributes
|
0430450429
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450429
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |