Part Details for 0430450483 by Molex
Overview of 0430450483 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0430450483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430450483-ND
|
DigiKey | MICROFIT 3.0 VERT THRUHOLE DR SN Min Qty: 1440 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2478 | Buy Now |
DISTI #
0430450483
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole Emboss T/R - Tape and Reel (Alt: 0430450483) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8944 / $1.4331 | Buy Now |
DISTI #
MOL43045-0483
|
Heilind Electronics | MICROFIT 3.0 VERT THRUHOLE DR SN 4CKT | Americas - 0 in Stock |
|
$0.8449 / $1.1175 | Buy Now |
DISTI #
0430450483
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole Emboss T/R - Tape and Reel (Alt: 0430450483) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8944 / $1.4331 | Buy Now |
Part Details for 0430450483
0430450483 CAD Models
0430450483 Part Data Attributes:
|
0430450483
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450483
Molex
Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |