-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1815-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
8437 In Stock |
|
$1.0840 / $2.2000 | Buy Now |
DISTI #
0430450600
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 16730 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
MOL43045-0600
|
Heilind Electronics | MICROFIT 3.0 RA HDR W/TH DR TI | Americas - 35621 in Stock |
|
$0.6774 / $0.8563 | Buy Now |
DISTI #
43045-0600
|
TTI | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 6672 In Stock |
|
$0.6440 / $0.7170 | Buy Now |
DISTI #
0430450600
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 16730 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
0430450600
|
Avnet Americas | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray - Trays (Alt: 0430450600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 16730 |
|
$0.7089 / $0.8287 | Buy Now |
DISTI #
MOL43045-0600
|
Interstate Connecting Components | MICROFIT 3.0 RA HDR W/TH DR TI | 5937 |
|
$0.6774 / $0.8563 | Buy Now |
DISTI #
000000000000039418
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X03P RA Min Qty: 1 | 0 |
|
$0.6260 / $0.8251 | Buy Now |
DISTI #
0430450600
|
Avnet Asia | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray (Alt: 0430450600) RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Lead time: 10 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450600
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450600
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0430450600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0430450600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-064LF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0430450600 vs 10127720-064LF |